The ECW-F4105HLB is a 1uF PP film capacitor from Panasonic, rated for 400V with a tolerance of 3%. It features a radial package with a lead pitch of 12.5mm and a seated height of 0.976inch. The capacitor is designed for through hole mounting and is packaged in bulk quantities of 100. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4105HLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4105HLB technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.976inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4105HLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.