
Radial film capacitor with 1µF capacitance and 5% tolerance. Features a 400VDC voltage rating and PP dielectric material. Designed for through-hole PCB mounting with straight PC pin terminations. Operating temperature range is -40°C to 105°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4105JB technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.
