
Radial film capacitor with 1µF capacitance and 5% tolerance. Features a 400VDC voltage rating and PP dielectric material. Designed for through-hole PCB mounting with a 20mm lead pitch and 0.8mm lead diameter. Operating temperature range is -40°C to 105°C.
Panasonic ECW-F4105JL technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.8mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4105JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
