The ECW-F4115JL is a film capacitor from Panasonic with a capacitance of 1.1uF and a DC rated voltage of 400V. It features a radial package with a lead pitch of 20mm and a lead length of 25mm. The capacitor is designed for through hole mounting and has a tolerance of 5%. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4115JL technical specifications.
| Capacitance | 1.1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 20mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.535inch |
| RoHS | Compliant |
No datasheet is available for this part.