
The ECW-F4124RHL is a 120nF film capacitor from Panasonic with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a dielectric material of PP and a tolerance of 3%. It is rated for a DC voltage of 400V and is available in an ammo pack with 400 pieces per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4124RHL technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Ammo Pack |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.