
Cap Film 1.2uF 400V PP 5% (28 X 16.5 X 23.5mm) Radial 25mm 105C Bulk
Panasonic ECW-F4125JB technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23.5mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Length | 1.102inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.65inch |
| RoHS | Compliant |
No datasheet is available for this part.
