Panasonic ECW-F4125JLB technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.949inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.5mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4125JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.