
The ECW-F4135HLB is a film capacitor from Panasonic with a capacitance of 1.3uF and a tolerance of 3%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead diameter of 0.8mm and a lead pitch of 17.5mm, and is suitable for through-hole mounting. It is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4135HLB technical specifications.
| Capacitance | 1.3uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 17.5mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
