
The ECW-F4154JB from Panasonic is a 150nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 400V and a tolerance of 5%. The capacitor is packaged in bulk quantities of 100 and features a radial lead configuration with a lead diameter of 0.8mm and a lead length of 25mm. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4154JB technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15.5mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.335inch |
| RoHS | Compliant |
No datasheet is available for this part.
