The ECW-F4154RJL is a 150nF film capacitor from Panasonic, rated for 400V with a tolerance of 5%. It features a radial package with a lead pitch of 7.5mm and a lead diameter of 0.8mm. The capacitor is designed for through-hole mounting and is available in a tape and reel packaging format with 400 pieces per package. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4154RJL technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.