
Radial film capacitor with 1.5µF capacitance and 400V DC rated voltage, featuring a 5% tolerance. This through-hole component utilizes a PP dielectric and operates within a temperature range of -40°C to 105°C. It has a lead pitch of 25mm and a lead diameter of 0.8mm, with straight leads.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4155JL technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13.7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 141V |
| DC Rated Voltage | 400V |
| Width | 13.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
