Cap Film 0.16uF 400V PP 3% (15.5 X 7.8 X 17.4mm) Radial 7.5mm 105C Ammo Pack
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4164RHL technical specifications.
| Capacitance | 160nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.685inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.61inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Ammo Pack |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.307inch |
| RoHS | Compliant |
No datasheet is available for this part.