
The ECW-F4165JL is a 1.6uF film capacitor from Panasonic, rated for 400V DC. It features a radial package with a lead free termination and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4165JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4165JL technical specifications.
| Capacitance | 1.6uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.2mm |
| Height - Seated (Max) | 0.894inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Length | 1.102inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.559inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4165JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
