
The ECW-F4204RHL is a 200nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is a radial through hole capacitor with a lead diameter of 0.8mm and a lead pitch of 7.5mm. The capacitor has a tolerance of 3% and is rated for a DC voltage of 400V. It is packaged in a tape and reel format with 300 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4204RHL technical specifications.
| Capacitance | 200nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.72inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.339inch |
| RoHS | Compliant |
No datasheet is available for this part.
