The ECW-F4204RJB is a 200nF PP film capacitor from Panasonic, rated for 400V with a 5% tolerance. It features a radial package with a lead pitch of 7.5mm and a seated height of 0.827inch. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C, with a minimum operating temperature of -25°C. It is available in a tape and reel packaging with 100 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4204RJB technical specifications.
| Capacitance | 200nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.787inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.354inch |
| RoHS | Compliant |
No datasheet is available for this part.