The ECW-F4204RJL is a 200nF PP film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm. The capacitor is available in a tape and reel packaging with 300 units per package. It is suitable for general applications and is rated for a DC voltage of 400V with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4204RJL technical specifications.
| Capacitance | 200nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.72inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.339inch |
| RoHS | Compliant |
No datasheet is available for this part.