
Radial film capacitor with 2µF capacitance and 400V DC rated voltage. Features 3% tolerance and a polypropylene dielectric. Operating temperature range from -40°C to 105°C. Through-hole mounting with a 25mm lead pitch and 0.8mm lead diameter. Dimensions are 28mm (L) x 16mm (W) x 23.1mm (H). RoHS compliant and supplied in bulk packaging.
Panasonic ECW-F4205HL technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23.1mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4205HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
