
Radial film capacitor with 22nF capacitance and 3% tolerance, rated for 400VDC. Features a polypropylene (PP) dielectric and straight radial leads with a 10mm pitch, suitable for high-frequency applications. Through-hole mounting on PCBs. Operating temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4223HL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 5.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.6mm |
| Height - Seated (Max) | 0.398inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 0.228inch |
| RoHS | Compliant |
No datasheet is available for this part.
