
Radial film capacitor with 22nF capacitance and 5% tolerance, rated for 400VDC. Features a PP dielectric and operates from -40°C to 105°C. Designed for through-hole PCB mounting with straight leads spaced 10mm apart. Dimensions include a 12.5mm length, 5.8mm width, and 8.6mm height.
Panasonic ECW-F4223JL technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.6mm |
| Height - Seated (Max) | 0.398inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4223JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
