The ECW-F4224HLB is a 220nF film capacitor from Panasonic, rated for 400V DC. It features a radial package with through hole mounting and a maximum operating temperature range of -40°C to 105°C. The capacitor has a tolerance of 3% and is packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4224HLB technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.732inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.354inch |
| RoHS | Compliant |
No datasheet is available for this part.