
Radial leaded film capacitor with 220nF capacitance and 5% tolerance. Features a 400VDC voltage rating and PP dielectric material. Designed for through-hole PCB mounting with a 12.5mm lead pitch. Operating temperature range from -40°C to 105°C. Dimensions include 15.5mm length, 9mm depth, and 13.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4224JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4224JL technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.6mm |
| Height - Seated (Max) | 0.594inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4224JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
