
Radial film capacitor with 2.2µF capacitance and 400V DC rated voltage. Features 5% tolerance, PP dielectric, and a 25mm lead pitch with straight leads. Designed for through-hole PCB mounting, operating from -40°C to 105°C, and is RoHS compliant.
Panasonic ECW-F4225JL technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4225JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
