
Radial film capacitor with 24nF capacitance and 400V DC rated voltage. Features 5% tolerance and a PP dielectric material. Operating temperature range from -40°C to 105°C. Dimensions are 12.5mm length, 6mm depth, and 8.8mm height with a 10mm lead pitch. Through-hole, PCB mountable with straight PC pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4243JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 24nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.8mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4243JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
