The ECW-F4243RJL is a 24nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 400V and a tolerance of 5%. The capacitor is available in a radial package with a lead pitch of 7.5mm and a lead diameter of 0.6mm. It is suitable for use in a variety of applications, including audio and power supplies.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4243RJL technical specifications.
| Capacitance | 24nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.543inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.