The ECW-F4244HLB from Panasonic is a 240nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor has a DC rated voltage of 400V and a tolerance of 3%. It is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4244HLB technical specifications.
| Capacitance | 240nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.327inch |
| RoHS | Compliant |
No datasheet is available for this part.