
Cap Film 0.24uF 400V PP 5% (18 X 8.3 X 18mm) Radial 10mm 105C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4244JLB technical specifications.
| Capacitance | 240nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
