The ECW-F4244RHB is a film capacitor from Panasonic with a capacitance of 240nF and a tolerance of 3%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial format with a lead pitch of 7.5mm and a lead diameter of 0.8mm. It is RoHS compliant and available in quantities of 100 per reel.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4244RHB technical specifications.
| Capacitance | 240nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.787inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.394inch |
| RoHS | Compliant |
No datasheet is available for this part.