
Radial film capacitor with 2.4µF capacitance and 400V voltage rating. Features a polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 28mm (length) x 17.5mm (width) x 24.8mm (height), with a 25mm lead pitch and 0.8mm lead diameter. Designed for through-hole PCB mounting and supplied in bulk packaging. RoHS compliant.
Panasonic ECW-F4245JL technical specifications.
| Capacitance | 2.4uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 17.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24.8mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4245JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
