The ECW-F4273HLB is a film capacitor from Panasonic with a capacitance of 27nF and a DC rated voltage of 400V. It features a radial package with a lead diameter of 0.6mm and a lead pitch of 7.5mm. The capacitor has a length of 12.5mm and is designed for through hole mounting. It operates over a temperature range of -40°C to 105°C and is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4273HLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4273HLB technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4273HLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.