
This Panasonic ECW-F4273RHB is a 27nF film capacitor with a DC rated voltage of 400V and a tolerance of 3%. It features a radial package with a lead diameter of 0.6mm and a lead pitch of 7.5mm, suitable for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4273RHB technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
