
The ECW-F4273RJB is a 27nF film capacitor from Panasonic, rated for 400V DC and featuring a 5% tolerance. It is available in a radial package with a lead pitch of 7.5mm and a lead diameter of 0.6mm. The capacitor is designed for through hole mounting and is suitable for use in a temperature range of -25°C to 105°C. It is RoHS compliant and packaged in quantities of 100 on tape and reel.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4273RJB technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
