The ECW-F4274JBP is a film capacitor from Panasonic with a capacitance of 270nF and a DC rated voltage of 400V. It features a radial package with a lead diameter of 0.8mm and a lead pitch of 10mm, suitable for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with a quantity of 100 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4274JBP technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.