
The ECW-F4303HL is a 30nF PP film capacitor with a DC rated voltage of 400V and a tolerance of 3%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4303HL technical specifications.
| Capacitance | 30nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9.3mm |
| Height - Seated (Max) | 0.425inch |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.252inch |
| RoHS | Compliant |
No datasheet is available for this part.
