The ECW-F4304RJB film capacitor from Panasonic features a capacitance of 300nF with a tolerance of 5% and a DC rated voltage of 400V. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and is available in a package quantity of 100. It is compliant with RoHS regulations and has an operating temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4304RJB technical specifications.
| Capacitance | 300nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.788inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.433inch |
| RoHS | Compliant |
No datasheet is available for this part.