
The ECW-F4333RHB is a 33nF PP film capacitor from Panasonic, rated for 400V DC. It features a radial package with a lead pitch of 7.5mm and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and is available in a tape and reel packaging format. It has a tolerance of 3% and is compliant with RoHS regulations. The operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4333RHB technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
