
Radial film capacitor with 330nF capacitance and 400V DC rating. Features PP dielectric, 3% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 18mm (length) x 9.6mm (depth) x 14.3mm (height). RoHS compliant and supplied in bulk packaging.
Panasonic ECW-F4334HL technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.3mm |
| Height - Seated (Max) | 0.622inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4334HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
