Panasonic ECW-F4334JB technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 17mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4334JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
