
This Panasonic ECW-F4334RHL is a 330nF film capacitor with a PP dielectric material. It is available in a radial package with a lead pitch of 7.5mm and a maximum operating temperature of 105°C. The capacitor is rated for a DC voltage of 400V and has a tolerance of 3%. It is packaged in an ammo pack with 300 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4334RHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4334RHL technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.76inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4334RHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.