
The ECW-F4334RJB is a 330nF PP film capacitor from Panasonic, available in a radial package with through hole mounting. It operates within a temperature range of -25°C to 105°C and is RoHS compliant. The capacitor has a DC rated voltage of 400V and a tolerance of 5%. It is packaged in tape and reel quantities of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4334RJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4334RJB technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.787inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4334RJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.