Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4334RJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4334RJL technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.76inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4334RJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.