
The ECW-F4363JL is a 36nF film capacitor from Panasonic, available in a radial package with through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 400V and has a tolerance of 5%. It is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Panasonic ECW-F4363JL technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.4mm |
| Height - Seated (Max) | 0.386inch |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.224inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4363JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
