This Panasonic ECW-F4363JLB is a 36nF film capacitor with a DC rated voltage of 400V. It has a radial package with a lead diameter of 0.6mm and a lead pitch of 7.5mm. The capacitor is designed for through hole mounting and is available in a bulk packaging with 100 pieces per package. It has a tolerance of 5% and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4363JLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4363JLB technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4363JLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.