
This Panasonic ECW-F4364RHL is a 360nF film capacitor with a DC rated voltage of 400V. It features a radial package with a lead pitch of 7.5mm and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and is available in quantities of 300 per reel. It has a tolerance of 3% and operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4364RHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4364RHL technical specifications.
| Capacitance | 360nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.776inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4364RHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.