
High-frequency radial film capacitor with 39nF capacitance and 400V DC rating. Features a polypropylene dielectric and 5% tolerance, operating from -40°C to 105°C. Radial package with 10mm lead pitch, 0.6mm lead diameter, and 25mm lead length. Dimensions are 12.5mm (L) x 5.8mm (D) x 8.6mm (H). Through-hole mounting for PCB applications, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4393JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4393JL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 39nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.8mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.6mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4393JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
