The ECW-F4393RHL is a 39nF film capacitor from Panasonic with a DC rated voltage of 400V. It has a radial package and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C. It is available in quantities of 1100 and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4393RHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4393RHL technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4393RHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.