
This 390nF PP film capacitor is rated for 400V and has a tolerance of 3%. It is designed for through hole mounting and has an operating temperature range of -40°C to 105°C. The capacitor is packaged in a radial configuration with a lead pitch of 7.5mm and a lead diameter of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4394RHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4394RHL technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.406inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4394RHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
