
The Panasonic ECW-F4434HL is a film capacitor with a capacitance of 430nF and a DC rated voltage of 400V. It has a tolerance of 3% and is available in a radial package with a lead pitch of 15mm and a lead length of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in bulk quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4434HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4434HL technical specifications.
| Capacitance | 430nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15.6mm |
| Height - Seated (Max) | 0.673inch |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| DC Rated Voltage | 400V |
| Width | 0.421inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4434HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
