The ECW-F4434JLB is a film capacitor with a capacitance of 430nF and a DC rated voltage of 400V. It has a tolerance of 5% and is available in a radial package with a lead pitch of 10mm and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and has a seated height of 0.811inch. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-F4434JLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4434JLB technical specifications.
| Capacitance | 430nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.811inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-F(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.421inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4434JLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.