The ECW-F4434RJB is a film capacitor from Panasonic with a capacitance of 430nF and a DC rated voltage of 400V. It features a radial package with a lead pitch of 7.5mm and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and available in a tape and reel packaging with a quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-F4434RJB technical specifications.
| Capacitance | 430nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.024inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-F(B) |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 0.551inch |
| RoHS | Compliant |
No datasheet is available for this part.