
Radial film capacitor with 470nF capacitance and 400V DC rated voltage. Features a PP dielectric, 3% tolerance, and a maximum operating temperature of 105°C. Designed for high-frequency applications with a 15mm lead pitch and 0.8mm lead diameter. Through-hole mounting on PCBs is supported. Dimensions are 18mm (length) x 11.2mm (width) x 16.1mm (height).
Sign in to ask questions about the Panasonic ECW-F4474HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-F4474HL technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.2mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.1mm |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWF(L) |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-F4474HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
